
* Images are for reference only
VH3.96-6P WZ
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- VH3.96-6P WZ
- JLCPCB Part #
- C5379883
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 1x6P 250V 3.96mm 6 6P 7A Brass PA66 Right Angle Tin UL94V-0 VH White 弯插,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2343
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2335
In-stock Item Pricing
Qty Unit Price
1+
$0.0983
50+
$0.0780
150+
$0.0679
1000+
$0.0627
2000+
$0.0566
5000+
$0.0535
Related Products
Welcome back, may I help you?